Print Page
LPS52..
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 55 W, 90V AC to 264V AC, Adjustable, Fixed
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPS52..Copy
Order Code1339435
Product RangeLPS50 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPS52..Copy
Order Code1339435
Product RangeLPS50 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)55W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 111A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeLPS50 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LPS52 is a 1-output 60W open-frame AC/DC Power Supply with 5V output voltage. It offers short-circuit protection on all outputs, case overload protected at 110 to 160% of nominal rating and 80 to 85% typical at full load efficiency.
- Universal input
- Remote sense
- Adjustable output voltage
- High efficiency
- High MTBF
- Built in EMI filter
- LED power good indicator
- <lt/>1U High
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
LPS50 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
55W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
11A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2