Print Page
21 In Stock
Need more?
21 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,727.900 |
| 5+ | Php2,540.300 |
| 10+ | Php2,429.600 |
| 25+ | Php2,304.500 |
| 50+ | Php2,078.100 |
| 100+ | Php2,021.900 |
| 250+ | Php1,966.500 |
| 5000+ | Php1,927.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,727.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoKL310AKDA226N0102Copy
Manufacturer Standard Lead Time12 weeks
Order Code2832559
Product RangeKL Series
Technical Datasheet
Switch MountingPanel Mount
Actuator / Cap ColourBlack, Red
Product RangeKL Series
Contact Current AC Max-
Contact Current DC Max5A
Contact Voltage VDC24V
Panel Cutout Height36.8mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Technical Specifications
Switch Mounting
Panel Mount
Product Range
KL Series
Contact Current DC Max
5A
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
Actuator / Cap Colour
Black, Red
Contact Current AC Max
-
Contact Voltage VDC
24V
Panel Cutout Width
21mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

