
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php1,112.000 |
| 5+ | Php1,090.000 |
Product Information
Product Overview
TMC2211STEPSTICK is a TMC2211 Smart pin-configurable integrated stepper driver board. The board allows an uncomplicated first evaluation of the TMC2211 and provides full control of all its features. The TMC2211 is a smart pin-configurable, high-performance, stepper motor controller and driver IC. It features the industry’s most advanced stepper motor driver based on a 256-microstep, built-in indexer and fully integrated 65V, 3A MAX H-bridges. It also includes nondissipative integrated current sensing (ICS). Current ratings per H-Bridge (25°C, typ): 2ARMS (2.8A sine peak) at VS = 24V, 1.7ARMS (2.4A sine peak) at VS = 48V.
- Single-supply voltage range from 4.5V to 65V DC
- 2.2V to 5.5V logic I/O supply voltage
- TMC2211STEPSTICK is intended to be used as a pluggable board
Technical Specifications
Stepper Motor Controller/Driver
Power Management - Motor Control
Evaluation Board TMC2211ATU+
No SVHC (04-Feb-2026)
Analog Devices
TMC2211ATU+
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
