
Need more?
| Quantity | Price |
|---|---|
| 1+ | Php384.800 |
| 10+ | Php294.900 |
| 50+ | Php258.800 |
| 100+ | Php247.400 |
| 250+ | Php236.000 |
| 500+ | Php229.200 |
Product Information
Product Overview
REF02DN8#PBF is a precision 5V bandgap reference that provides stable output voltages over a wide range of operating conditions. The output voltage is accurate to ±0.3% with a low 5ppm/°C typical temperature coefficient. The REF-02 is excellent choice for applications where low drift, moderate accuracy, low power consumption and low cost are considerations. The REF-02 includes a temperature output pin which provides a linear voltage proportional to absolute temperature. Applications include A/D and D/A converters, precision regulators, constant current sources, V/F converters, bridge excitation.
- High line rejection, 5V typ output voltage at (VIN = 15V, TA = 25°C)
- Output voltage noise is 12μVP-P typ at (VIN = 15V, TA = 25°C)
- Quiescent supply current is 0.65mA typ at (No load, VIN = 15V, TA = 25°C)
- Short-circuit current is 25mA typ at (VO = 0V, VIN = 15V, TA = 25°C)
- Line regulation is 0.0001%/V typ at ((VOUT + 3V) ≤ VIN ≤ 33V)
- Load current is 20mA typ at (VIN = 15V, TA = 25°C)
- Temperature voltage output is 620mV typ at (VIN = 15V, TA = 25°C)
- Operating temperature range from 0°C to 70°C
- 8-lead plastic DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
4.9V
0.3%
NDIP
Through Hole
0°C
-
-
5.1V
250ppm/°C
8Pins
33V
70°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
