Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoQSH4218-51-10-049-10KCopy
Manufacturer Standard Lead Time2 weeks
Order Code4847396
Product RangeQMot QSH4218 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php13,513.100 |
| 10+ | Php11,975.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php13,513.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoQSH4218-51-10-049-10KCopy
Manufacturer Standard Lead Time2 weeks
Order Code4847396
Product RangeQMot QSH4218 Series
Technical Datasheet
Stepper Motor TypeHybrid
Motor Size42.3mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.49N-m
Current Rating1A
Voltage Rating Max24VDC
No. of Wires4
NEMA RatingNEMA 17
External Length47mm
Shaft Diameter5mm
Product RangeQMot QSH4218 Series
Shaft Length24mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stepper Motor Type
Hybrid
Coil Type
Bipolar
Torque Max
0.49N-m
Voltage Rating Max
24VDC
NEMA Rating
NEMA 17
Shaft Diameter
5mm
Shaft Length
24mm
Motor Size
42.3mm
Step Angle
1.8°
Current Rating
1A
No. of Wires
4
External Length
47mm
Product Range
QMot QSH4218 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
