Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoQSH4218-47-28-040Copy
Manufacturer Standard Lead Time10 weeks
Order Code4847395
Product RangeQMot QSH4218 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php5,664.200 |
| 10+ | Php5,019.800 |
| 25+ | Php4,784.000 |
| 100+ | Php4,196.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php5,664.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoQSH4218-47-28-040Copy
Manufacturer Standard Lead Time10 weeks
Order Code4847395
Product RangeQMot QSH4218 Series
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
Torque Max40N-cm
Current Rating2.8A
Voltage Rating Max24VDC
No. of Wires4
NEMA RatingNEMA 17
External Length47mm
Shaft Diameter5mm
Product RangeQMot QSH4218 Series
Shaft Length24mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Torque Max
40N-cm
Voltage Rating Max
24VDC
NEMA Rating
NEMA 17
Shaft Diameter
5mm
Shaft Length
24mm
Motor Size
42mm
Step Angle
1.8°
Current Rating
2.8A
No. of Wires
4
External Length
47mm
Product Range
QMot QSH4218 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
