
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php458.100 |
| 10+ | Php353.700 |
| 98+ | Php299.300 |
| 196+ | Php288.500 |
| 294+ | Php283.100 |
| 588+ | Php275.000 |
Product Information
Product Overview
OP262 is a dual channel operational amplifier. It feature an extra speed and new designs with the benefits of precision and low power operation. With their incredibly low offset voltage of 45µV (typical) and low noise, they are perfectly suited for precision filter applications and instrumentation. In addition, the rail-to-rail output swing provides greater dynamic range and controls the standard video amplifiers. The fast settling times and wide output swings recommend them for buffers to sampling A/D converters. The output drive of 30mA (sink and source) is needed for many audio and display applications more output current can be supplied for limited durations. This amplifier is widely used in application such as portable instrumentation, sampling ADC amplifier wireless LANs, direct access arrangement, office automation etc.
- Wide bandwidth is 15MHz
- Low offset voltage is 325µV max at (VS = 5V, VCM = 0V, TA = 25°C)
- Low noise is 9.5nV/√Hz @ 1kHz
- Single-supply operation is 2.7V to 12V
- Low TCVOS is 1µV/°C typ
- High slew rate is 13V/µs
- No phase inversion, unity-gain stable
- Operating temperature range is −40°C to +125°C
- Supply current is 750µA max at VOUT = 2.5V
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
13V/µs
NSOIC
General Purpose
45µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
15MHz
2.7V to 12V
8Pins
Rail - Rail Output (RRO)
360nA
-40°C
-
MSL 1 - Unlimited
NSOIC
15MHz
13V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
