
Product Information
Product Overview
The MAX9930EUA+ is a 2MHz to 1.6GHz 45dB RF-detecting power amplifier (PA) controller in 8 pin µMAX package. This low cost, low power logarithmic amplifier designed to control RF power amplifier (PA), transimpedance amplifier (TIA) and to detect RF power levels. A typical dynamic range of 45dB makes the logarithmic amplifier useful in a variety of wireless & GPON fibre video applications such as transmitter power measurement and RSSI for terminal devices. Logarithmic amplifier provides much wider measurement range and superior accuracy to controllers based on diode detectors. The choice of three different input voltage ranges eliminates the need for external attenuators, thus simplifying PA control-loop design. The logarithmic amplifier is a voltage measuring device with a typical signal range of -58dBV to -13dBV. It is used in RSSI for fibre modules, low frequency RF OOK and ASK applications, transmitter power measurement and control, TSI for wireless terminal devices.
- Supply voltage range is 2.7V to 5.25V
- Operating temperature range from -40°C to 85°C
- Maximum supply current is 12mA, shutdown supply current of 13µA
- Small signal bandwidth is 20MHz
- Slew rate is 8V/µs at VOUT = 0.2V to 2.6V from CLPF
- Temperature stable linear in dB response
- Fast response of 70ns 10dB step, frequency range from 2MHz to 1.6GHz
- Output sourcing capability of 10mA
- Low power of 17mW at 3V (typ)
- Input power range from -58dBV to -13dBV & equivalent power range -45dBm to 0dBm (50 ohm termination)
Applications
RF Communications, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2MHz
-40dBm
-
8Pins
5.25V
85°C
MSL 1 - Unlimited
1.6GHz
0dBm
µMAX
2.7V
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
