Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1735EUK50+TCopy
Manufacturer Standard Lead Time12 weeks
Order Code2519135
Your Part Number
3,167 In Stock
Need more?
3,167 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php248.400 |
| 10+ | Php188.100 |
| 25+ | Php172.800 |
| 100+ | Php155.700 |
| 250+ | Php148.100 |
| 500+ | Php147.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php248.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1735EUK50+TCopy
Manufacturer Standard Lead Time12 weeks
Order Code2519135
Technical Datasheet
Output TypeFixed
Input Voltage Min-6.5V
Input Voltage Max-2.5V
No. of Outputs1Outputs
Output Voltage Nom-5V
Output Voltage - Nom-5V
Output Voltage Min-5.5V
Output Voltage Max-1.25V
PolarityNegative Output
Output Current Max200mA
Max Output Current200mA
Dropout Voltage Typ @ Current80mV
Dropout Voltage - Typ @ Current80mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-2.5V
Output Voltage Nom
-5V
Output Voltage Min
-5.5V
Polarity
Negative Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
80mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
-6.5V
No. of Outputs
1Outputs
Output Voltage - Nom
-5V
Output Voltage Max
-1.25V
Output Current Max
200mA
Dropout Voltage Typ @ Current
80mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
