Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php371.100 |
| 10+ | Php283.500 |
| 96+ | Php278.000 |
| 192+ | Php272.500 |
| 288+ | Php266.600 |
| 576+ | Php261.100 |
| 1056+ | Php255.200 |
Product Information
Product Overview
The MAX16935BAUES/V+ is a 36V, 3.5A, 2.2MHz step-down converter with 28µA quiescent current in 16 pin TSSOP-EP package. The 3.5A current-mode step-down converter with integrated high-side and low-side MOSFETs designed to operate with an external Schottky diode for better efficiency. The low-side MOSFET enables fixed-frequency forced-PWM (FPWM) operation under light-load applications. The device operates with input voltages from 3.5V to 36V while using only 28µA quiescent current at no load. The switching frequency is resistor programmable from 220KHz to 2.2MHz and can be synchronized to an external clock. The device output voltage is 5V fixed or adjustable from 1V to 10V. The wide input voltage range along with its ability to operate at 98% duty cycle during undervoltage transients make the devices ideal for automotive and industrial applications. It operates in skip mode, forced fixed-frequency operation and external frequency synchronization.
- Automatic LX slew-rate adjustment for optimum efficiency across operating frequency range
- 180° out-of-phase clock output at SYNCOUT enables cascaded power supplies for increased power output
- Spread-spectrum frequency modulation reduces EMI emissions
- Enable input compatible from 3.3V logic level to 42V
- Cycle-by-cycle current limit and thermal shutdown with automatic recovery
- Automotive grade AEC-Q100 qualified
- Power-good output allows power-supply sequencing
- Temperature range from -40°C to +125°C
Applications
Automotive, Power Management, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Buck (Step Down)
36V
3.5A
16Pins
5V
1V
2.2MHz
-40°C
-
-
TSSOP-EP
2.2MHz
1Outputs
3.5V
3.5A
TSSOP-EP
Surface Mount
5V
10V
-
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate