Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php418.100 |
| 10+ | Php321.400 |
| 25+ | Php296.700 |
| 100+ | Php270.300 |
| 300+ | Php255.200 |
| 500+ | Php250.200 |
| 1000+ | Php243.800 |
Product Information
Product Overview
The MAX16058ATA16+ is a 125nA supervisory circuit with capacitor adjustable reset and watchdog timeouts in 8 pin TDFN package. This ultra low current 125nA microprocessor (μP) supervisory circuit monitors a single system supply voltage. It asserts an active-low reset signal whenever VCC supply voltage drops below the factory trimmed reset threshold, manual reset is pulled low or the watchdog timer runs out. The reset output remains asserted for an adjustable reset timeout period after VCC rises above the reset threshold. This device features an adjustable reset and watchdog timeout using external capacitors. The MAX16058 contains a watchdog timer with a watchdog select input (WDS) that multiplies the watchdog timeout period by 128.
- Open-drain output type configuration and manual reset input
- Reset timeout period of 14.18ms and reset threshold voltage of 1.575V
- 1.1V to 5.5V operating supply range
- Reduced power requirements
- Configurable circuit enables flexible designs
- Watchdog timer capacitor open detect function and optional watchdog disable function
- Integrated features increases system robustness
- Power supply transient immunity and saves board space
- Active-low RESET valid for VCC ≥ 1.1V
- Automotive temperature range from -40°C to +125°C
Applications
System Monitoring, Metering, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
TDFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
1.575V
1.575V
1.1V
Active-Low, Open-Drain
8Pins
80µs
125°C
-
No SVHC (25-Jun-2025)
TDFN
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate