Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11902ETP+Copy
Manufacturer Standard Lead Time34 weeks
Order Code2527937
Product RangeSingle 18-Bit SAR ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php2,961.900 |
| 10+ | Php2,665.800 |
| 75+ | Php2,507.400 |
| 150+ | Php2,457.500 |
| 300+ | Php2,407.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,961.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11902ETP+Copy
Manufacturer Standard Lead Time34 weeks
Order Code2527937
Product RangeSingle 18-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution18bit
Sampling Rate1MSPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential
InterfacesDSP, Microwire, QSPI, SPI
Supply Voltage Min1.7V
Supply Voltage Max1.9V
ADC / DAC Case StyleTQFN
IC Case / PackageTQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 18-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
SAR
Sampling Rate
1MSPS
Supply Voltage Type
Single
Interfaces
DSP, Microwire, QSPI, SPI
Supply Voltage Max
1.9V
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Resolution
18bit
No. of Channels
1Channels
Input Channel Type
Differential
Supply Voltage Min
1.7V
ADC / DAC Case Style
TQFN
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Single 18-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
