Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • View All Services
                          • Technical Resources
                            • Back to Technical Resources
                            • DevKit HQ
                              • eTechJournal
                                • Artificial Intelligence
                                  • Internet of Things
                                    • Security & Surveillance
                                      • Healthcare
                                        • OEM Solutions
                                          • EV Charging
                                            • Transportation
                                              • Industrial Automation
                                                • Robotics
                                                  • Maintenance & Safety
                                                    • Wireless Technology
                                                      • Sensor Technology
                                                        • Power Management
                                                          • Motor Control
                                                            • Calculators & Charts
                                                              • Engineering Glossary
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Hot Swap Controllers
                                                                                                    Print Page

                                                                                                    LTC4210-1CS6#TRPBF

                                                                                                    Hot-Swap Controller, 2.7 V to 16.5 V in, TSOT-23-6, 0°C to 70°C

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTC4210-1CS6#TRPBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC4210-1CS6#TRPBF
                                                                                                    Order Code4025846
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Packaging Options
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Php458.800
                                                                                                    10+Php304.900
                                                                                                    25+Php264.800
                                                                                                    100+Php219.100
                                                                                                    250+Php196.800
                                                                                                    500+Php184.900
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php458.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC4210-1CS6#TRPBF
                                                                                                    Order Code4025846
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max16.5V
                                                                                                    IC Case / PackageTSOT-23
                                                                                                    No. of Pins6Pins
                                                                                                    Power SwitchMOSFET
                                                                                                    IC MountingSurface Mount
                                                                                                    IC FunctionHot Swap Controller
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    LTC4210-1 is a 6-pin SOT-23 hot swap controller that allows a board to be safely inserted and removed from a live backplane. An internal high side switch driver controls the GATE of an external N-channel MOSFET for a supply voltage ranging from 2.7V to 16.5V. The LTC4210 provides the initial timing cycle and allows the GATE to be ramped up at an adjustable rate. The device features a fast current limit loop providing active current limiting together with a circuit breaker timer. The signal at the ON pin turns the part on and off and is also used for the reset function. Applications include hot board insertion, electronic circuit breaker and industrial high side switch/circuit breaker.

                                                                                                    • Automatic retry on overcurrent fault
                                                                                                    • Allows safe board insertion and removal from a live backplane
                                                                                                    • Adjustable analogue current limit with circuit breaker
                                                                                                    • Fast response limits peak fault current
                                                                                                    • Automatic retry or latch off on current fault, adjustable supply voltage power-up rate
                                                                                                    • High side drive for external MOSFET switch
                                                                                                    • Controls supply voltages from 2.7V to 16.5V
                                                                                                    • Undervoltage lockout, adjustable overvoltage protection
                                                                                                    • Low profile 6 pin SOT-23 (ThinSOT™) package
                                                                                                    • Temperature range from 0°C to 70°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Supply Voltage Max

                                                                                                    16.5V

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    IC Case / Package

                                                                                                    TSOT-23

                                                                                                    Power Switch

                                                                                                    MOSFET

                                                                                                    IC Function

                                                                                                    Hot Swap Controller

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741