Need more?
| Quantity | Price |
|---|---|
| 1+ | Php3,831.000 |
| 10+ | Php2,920.900 |
| 61+ | Php2,862.900 |
| 122+ | Php2,804.500 |
Product Information
Product Overview
LTC2688 is a 16-channel, 16bit, ±15V digital-to-analogue converter (DAC) with an integrated precision reference. It is guaranteed monotonic and has built in rail-to-rail output buffers that can source or sink upto 20mA. This SoftSpan™ DAC offers five output ranges upto ±15V. The range of each channel is independently programmable. The internal 4.096V precision reference sets the accuracy of the output voltage. An external reference can be used for additional range options. Three toggle pins support input register A and input register B toggle or sinusoidal dither at multiple frequencies. An analogue multiplexer simplifies measurement of pin voltages, load currents, and junction temperature. Programmable offset and gain registers improve the accuracy of the DAC outputs. It is used in applications such as optical networking, instrumentation, data acquisition, automatic test equipment, process control and industrial automation.
- Flexible single- or dual-supply operation
- A/B toggle or sinusoidal dither using upto 3 toggle pins
- Multiplexer for output voltage and load current sense
- Outputs drive ±20mA guaranteed
- Differential nonlinearity is ±1LSB maximum at (TA = 25°C, VCC = 5V)
- Integral nonlinearity is ±3LSB maximum at (TA = 25°C, VCC = 5V)
- Reference temperature coefficient is ±5ppm/°C maximum at (TA = 25°C, VCC = 5V)
- Reference output voltage is 4.096V typical at (TA = 25°C, VCC = 5V)
- Power supply rejection ratio is -80dB typical at (VCC = 5V ± 5%)
- Operating temperature is -40°C to +85°C, package style is 40-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, Serial, SPI
QFN-EP
Serial
85°C
-
No SVHC (25-Jun-2025)
-
4.75V to 5.25V
40Pins
-40°C
16 Channel 16-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate