Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | Php358.800 |
| 25+ | Php312.700 |
| 100+ | Php260.700 |
| 250+ | Php235.100 |
| 500+ | Php230.500 |
| 1000+ | Php226.000 |
Product Information
Product Overview
LTC2640 is a voltage output DAC with an integrated, high-accuracy, low-drift reference. It has a rail-to-rail output buffer that is guaranteed monotonic. Each DAC can also operate in external reference mode, in which a voltage supplied to the REF pin sets the fullscale output. This device DAC use a SPI/MICROWIRE™ compatible 3-wire serial interface which operates at clock rates upto 50MHz. It incorporates a power-on reset circuit. It is widely used in application such as mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive, optical networking etc.
- Integral nonlinearity is ±1LSB maximum
- VFS with internal reference is 4.096V (4095/4096)
- Power on reset to code is zero
- Resolution is 12bit
- Positive supply voltage range is 4.5V to 5.5V
- Double-buffered data latches
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Microwire, Serial, SPI
TSOT-23
Single Ended
85°C
-
No SVHC (25-Jun-2025)
-
4.5V to 5.5V
8Pins
-40°C
12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate