
Need more?
| Quantity | Price |
|---|---|
| 1+ | Php1,035.000 |
| 10+ | Php820.400 |
| 25+ | Php766.800 |
| 100+ | Php707.900 |
| 300+ | Php675.000 |
| 500+ | Php662.900 |
Product Information
Product Overview
LTC2415CGN#PBF is a micropower 24bit differential ∆Σ analogue to digital converter with an integrated oscillator. It uses delta-sigma technology and provides single cycle settling time for multiplexed applications. Through a single pin, the LTC2415 can be configured for better than 110dB input differential mode rejection at 50Hz or 60Hz ±2%, or it can be driven by an external oscillator for a user-defined rejection frequency. The converter accepts any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement configurations. The full-scale differential input range is from -0.5VREF to 0.5VREF. Applications include direct sensor digitizers, weight scales, direct temperature measurement, gas analysers, strain gauge transducers, instrumentation, data acquisition, industrial process control, and 6-digit DVMs.
- Differential input and differential reference with GND to VCC common mode range
- Single conversion settling time for multiplexed applications
- Internal oscillator-no external components required
- Single supply operation range from 2.7V to 5.5V, no missing codes
- Integral nonlinearity is 1ppm of VREF typical at (5V ≤ VCC ≤ 5.5V, REF+ = 2.5V)
- Offset error is 0.5mV typ at (2.5V ≤ REF+ ≤ VCC, REF– = GND, GND ≤ IN+ = IN– ≤ VCC)
- Output noise is 1.1µVRMS typ at (5V ≤ VCC ≤ 5.5V, REF+ = 5V, REF – = GND, GND ≤ IN– = IN+ ≤ VCC)
- Supply current (conversion mode) is 200µA typ at (CS = 0V, TA = 25°C)
- Conversion time is 66.77ms typ at (FO = 0V, TA = 25°C)
- Operating temperature range from 0°C to 70°C, 16-lead plastic SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
15SPS
Differential
SPI
5.5V
SSOP
Surface Mount
70°C
No SVHC (04-Feb-2026)
24bit
1Channels
Single
2.7V
SSOP
16Pins
0°C
Single 24-Bit Delta-Sigma ADCs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
