
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php1,673.600 | Php1,673.60 |
| Total Price | Php1,673.60 | ||
| Quantity | Price |
|---|---|
| 1+ | Php1,673.600 |
| 10+ | Php1,338.300 |
| 25+ | Php1,254.200 |
| 100+ | Php1,167.800 |
| 250+ | Php1,144.400 |
| 500+ | Php1,091.300 |
Product Information
Product Overview
LTC®2312-14 is a 14bit, 500ksps serial sampling ADC that draws only 3.2mA from a single 3Vor 5V supply. It contains an integrated low drift reference and reference buffer providing a low cost, high performance (20ppm/°C maximum) and space saving solution. The extremely high sample rate-to power ratio makes the device ideal for compact, low power, high speed systems. The supply current decreases at lower sampling rates as the device automatically enters nap mode after conversions. The fast 500ksps throughput with no-cycle latency makes the device ideally suited for a wide variety of high speed applications. Application includes communication Systems, high speed data acquisition, handheld terminal interface, medical imaging, uninterrupted power supplies, battery operated systems, automotive.
- No cycle latency
- 77.5dB typical signal-to-noise ratio (fIN = 20KHz, VDD = 5V, TA = 25°C)
- Low power is 9mW (at 500ksps and 3V supply)
- Typical sleep mode is 0.2µA (CONV = 0V, SCK = 0V, TA = 25°C)
- Nap mode with quick wake-up <lt/> 1 conversion
- Digital output supply voltage range from 1.71V to 5.25V ( TA = 25°C)
- High speed SPI-compatible serial I/O
- Typical integral linearity error is ±1LSB (VDD = 5V, TA = 25°C)
- Typical total unadjusted error is ±6LSB (VDD = 5V, TA = 25°C)
- 8 lead plastic TSOT-23 package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
500kSPS
Single Ended
SPI
3.6V
TSOT-23
Surface Mount
85°C
MSL 1 - Unlimited
14bit
1Channels
Single
2.7V
TSOT-23
8Pins
-40°C
Single 14-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
