Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2142IUP-14#PBF
Order Code4839472
Product RangeDual 14-Bit Pipelined ADCs
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php8,141.730 |
| 10+ | Php5,780.940 |
| 25+ | Php5,109.800 |
| 100+ | Php4,392.290 |
| 250+ | Php4,086.580 |
| 500+ | Php3,929.410 |
Price for:Each
Minimum: 1
Multiple: 1
Php8,141.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2142IUP-14#PBF
Order Code4839472
Product RangeDual 14-Bit Pipelined ADCs
Technical Datasheet
Resolution (Bits)14bit
Sampling Rate40MSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min1.7V
Supply Voltage Max1.9V
ADC / DAC Case StyleQFN
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 14-Bit Pipelined ADCs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
14bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
1.9V
No. of Pins
64Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
40MSPS
Data Interface
SPI
Supply Voltage Min
1.7V
ADC / DAC Case Style
QFN
Operating Temperature Min
-40°C
Product Range
Dual 14-Bit Pipelined ADCs
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001