Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2050HVMPS6#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4839494
Cut Tape4839494RL
Your Part Number
461 In Stock
Need more?
461 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php639.900 |
| 10+ | Php499.500 |
| 25+ | Php464.400 |
| 100+ | Php425.700 |
| 250+ | Php419.400 |
| 500+ | Php411.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php639.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2050HVMPS6#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4839494
Cut Tape4839494RL
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product3MHz
Slew Rate Typ2V/µs
Supply Voltage Range4.5V to ± 5.5V
IC Case / PackageTSOT-23
No. of Pins6Pins
Amplifier TypeZero Drift
Rail to Rail-
Input Offset Voltage0.5µV
Input Bias Current25pA
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2V/µs
IC Case / Package
TSOT-23
Amplifier Type
Zero Drift
Input Offset Voltage
0.5µV
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
Gain Bandwidth Product
3MHz
Supply Voltage Range
4.5V to ± 5.5V
No. of Pins
6Pins
Rail to Rail
-
Input Bias Current
25pA
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
