Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1250CS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4021123
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php761.000 |
| 10+ | Php597.200 |
| 25+ | Php556.200 |
| 100+ | Php511.200 |
| 300+ | Php486.000 |
| 500+ | Php477.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php761.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1250CS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4021123
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ10V/µs
Supply Voltage Range± 2.375V to ± 8V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeZero Drift
Rail to Rail-
Input Offset Voltage5µV
Input Bias Current50pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.5MHz
No. of Amplifiers1 Amplifier
Slew Rate10V/µs
Product Overview
LTC® 1250 is a high performance, very low noise zero-drift operational amplifier. The LTC1250’s combination of low front-end noise and DC precision makes it ideal for use with low impedance bridge transducers. Typical applications include electronic scales, strain gauge amplifiers, thermocouple amplifiers, high resolution data acquisition, low noise transducers and instrumentation amplifiers.
- Very low noise: 0.75µVP-P typ, 0.1Hz to 10Hz, TA = 25°C
- Full output swing into 1k load
- Offset voltage: 10µV max, TA = 25°C
- Offset voltage drift: 50nV/°C max
- Common mode rejection ratio: 110dB min at VCM = -4V to 3V
- Power supply rejection ratio: 115dB min
- No external components required
- Pin compatible with standard 8-pin op-amps
- 8 lead SOIC package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
10V/µs
IC Case / Package
SOIC
Amplifier Type
Zero Drift
Input Offset Voltage
5µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
± 2.375V to ± 8V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
50pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.5MHz
Slew Rate
10V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
