Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1964IS5-5#TRMPBFCopy
Manufacturer Standard Lead Time29 weeks
Order Code4027385
Product Range200mA -5V LDO Voltage Regulators
Your Part Number
31 In Stock
500 more incoming. You can reserve stock now
31 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php383.400 |
| 10+ | Php293.400 |
| 25+ | Php270.900 |
| 100+ | Php245.700 |
| 250+ | Php242.600 |
| 500+ | Php238.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php383.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1964IS5-5#TRMPBFCopy
Manufacturer Standard Lead Time29 weeks
Order Code4027385
Product Range200mA -5V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-1.9V
Input Voltage Max-20V
No. of Outputs1Outputs
Output Voltage Nom-5V
Output Voltage - Nom-5V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Output Current Max200mA
Max Output Current200mA
Dropout Voltage Typ @ Current340mV
Dropout Voltage - Typ @ Current340mV
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range200mA -5V LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-20V
Output Voltage Nom
-5V
Output Voltage Min
-
Polarity
Negative Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
340mV
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
200mA -5V LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
-1.9V
No. of Outputs
1Outputs
Output Voltage - Nom
-5V
Output Voltage Max
-
Output Current Max
200mA
Dropout Voltage Typ @ Current
340mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
