
Need more?
| Quantity | Price |
|---|---|
| 1+ | Php937.800 |
| 10+ | Php741.200 |
| 25+ | Php692.100 |
| 100+ | Php638.100 |
| 300+ | Php608.000 |
| 500+ | Php596.700 |
Product Information
Product Overview
LT1169 dual low noise picoampere bias current JFET input operational amplifier achieves a new standard of excellence in noise performance. For the first time low voltage noise (6nV/√Hz) is simultaneously offered with extremely low current noise (1fA/√Hz), providing the lowest total noise for high impedance transducer applications. Unlike most JFET op amps, the very low input bias current (5pA typical) is maintained over the entire common mode range which results in an extremely high input resistance (1013ohm). This low input capacitance also assures high gain linearity when buffering AC signals from high impedance transducers. Typical applications are photocurrent amplifiers, hydrophone amplifiers, high sensitivity piezoelectric accelerometers, low voltage and current noise instrumentation amplifier front ends, 2 and 3 Op Amp instrumentation amplifiers, active filters.
- Input bias current, warmed up to 20pA maximum
- 100% tested low voltage noise is 8nV/√Hz maximum
- S8 package standard pinout
- Very low input capacitance is 1.5pF
- Voltage gain is 1.2 million minimum
- Offset voltage is 2mV maximum
- Input resistance is 10˄13ohm
- Gain bandwidth is 5.3MHz typical
- Guaranteed specifications with ±5V supplies
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
4.2V/µs
SOIC
JFET
600µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
5.3MHz
± 4.V to ± 20V
8Pins
-
4pA
-40°C
-
MSL 1 - Unlimited
SOIC
5.3MHz
4.2V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
