Need more?
| Quantity | Price |
|---|---|
| 1+ | Php782.900 |
| 10+ | Php533.200 |
| 50+ | Php427.700 |
| 100+ | Php393.500 |
| 250+ | Php362.500 |
| 500+ | Php355.600 |
Product Information
Product Overview
LT1033 is a negative adjustable regulator. It is easy to use and difficult to damage. Internal current and power limiting as well as true thermal limiting prevents device damage due to overloads or shorts, even if the regulator is not fastened to a heat sink. Maximum reliability is attained with Linear Technology’s advanced processing techniques combined with a 100% burn-in in the thermal limit mode. This assures that all device protection circuits are working and eliminates field failures experienced with other regulators that receive only standard electrical testing. It is widely used in application such as adjustable power supplies, system power supplies, precision voltage/current regulators, on-card regulators etc.
- Load regulation is 10mV typical at (TJ = 25°C, VOUT ≤ 5V)
- Line regulation is 0.01%/V typical at (3V ≤ VIN – VOUT ≤ 35V)
- Ripple rejection is 60dB typical at (CADJ = 0)
- Thermal regulation is 0.002%/W typical at (TJ = 25°C, 10ms pulse)
- Current limit is 4.3A typical at (VIN – VOUT ≤ 10V)
- Long term stability is 0.3% typical at (TA = 125°C, 1000 hours)
- Operating junction temperature is 0°C to 125°C
- Package style is 3-lead plastic TO-220
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
-
-32V
35V
3A
TO-220
Through Hole
125°C
MSL 1 - Unlimited
1Outputs
-1.2V
3V
-
3A
3Pins
0°C
-
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate