Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC388LP4ECopy
Manufacturer Standard Lead Time25 weeks
Order Code5107585
Your Part Number
44 In Stock
Need more?
44 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,361.700 |
| 10+ | Php1,305.000 |
| 25+ | Php1,278.900 |
| 100+ | Php1,252.800 |
| 250+ | Php1,228.100 |
| 500+ | Php1,202.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,361.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC388LP4ECopy
Manufacturer Standard Lead Time25 weeks
Order Code5107585
Technical Datasheet
Frequency Nom3.4GHz
Oscillator Case / PackageSMD, 4mm x 4mm
Supply Voltage Nom3V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityQFN
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
3.4GHz
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
QFN
Oscillator Case / Package
SMD, 4mm x 4mm
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
