
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php6,565.500 |
Product Information
Product Overview
EVAL-AD7690SDZ is an AD7690BRMZ, 10-lead MSOP, PulSAR® evaluation board. The evaluation board is designed to demonstrate the performance of the ADC and to provide an easy to understand interface for a variety of system applications. The evaluation board is ideal for use with Analog Devices, Inc., system demonstration platform (SDP). This evaluation board interfaces to the SDP board via a 120-pin connector. On-board components include a high precision buffered band gap 5V reference (ADR435), a signal conditioning circuit with two op amps (ADA4841-1), and a power supply to derive the necessary voltage levels to supply all voltage needs.
- AD7690BRMZ: 400kSPS sample rate, 18bit resolution
- Full featured evaluation board for 10-lead PulSAR ADC
- Versatile analogue signal conditioning circuitry
- On-board reference, reference buffers, and ADC drivers
- PC software for control and data analysis of time and frequency domain
- System demonstration platform compatible (EVAL-SDP-CB1Z)
Technical Specifications
Analog Devices
18bit
Data Converter
Eval Board AD7690, CD
No SVHC (04-Feb-2026)
AD7690
400kSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
