Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php1,984.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,984.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7686-PMDZCopy
Order Code5143112
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7686
No. of Bits16bit
Sampling Rate500kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board AD7686
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Eval Board AD7686
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7686
Sampling Rate
500kSPS
Application Sub Type
ADC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
