Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php6,565.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php6,565.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7634EDZCopy
Order Code5143110
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7634
No. of Bits18bit
Sampling Rate670kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board AD7634, Software CD
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD7634EDZ is an evaluation board to evaluate the AD7634, 18-bit PulSAR® analogue to digital converter (ADC). The evaluation board is designed to demonstrate the ADC's performance and to provide an easy to understand interface for a variety of system applications. The evaluation board is ideal for use with Analog Devices USB based Converter and Evaluation Development EVAL-CED1Z, (CED) or as a stand-alone system.
- Converter and Evaluation Development (EVAL-CED1Z) compatibility
- Versatile analogue signal conditioning circuitry
- On-board reference, clock oscillator and buffers
- Buffered serial port interface
- Ideal for DSP and data acquisition card interfaces
- Analog and digital prototyping area
- PC software for control and data analysis
Contents
AD763X evaluation board, Software, Documentation.
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
18bit
Kit Application Type
Data Converter
Kit Contents
Eval Board AD7634, Software CD
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7634
Sampling Rate
670kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
