Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php4,342.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,342.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5316RDBZCopy
Order Code5143170
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5316R
No. of Bits10bit
Sampling Rate-
Kit Application TypeData Converter
Application Sub TypeVoltage Output DAC
Kit ContentsEval Board AD5316R, EVAL-MBnanoDAC-SDZ Motherboard
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD5316RDBZ is an evaluation board to evaluate the AD5316R, a low power, quad, 10-bit buffered voltage output DAC.
Contents
EVAL-AD5316RDBZ evaluation board, EVAL-MBnanoDAC-SDZ motherboard.
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
10bit
Kit Application Type
Data Converter
Kit Contents
Eval Board AD5316R, EVAL-MBnanoDAC-SDZ Motherboard
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD5316R
Sampling Rate
-
Application Sub Type
Voltage Output DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
