Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1856B-M50+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2729049
Product RangeDual 256-Tap Non-volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php395.600 |
| 10+ | Php303.800 |
| 25+ | Php270.900 |
| 100+ | Php252.900 |
| 250+ | Php243.900 |
| 810+ | Php238.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php395.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1856B-M50+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2729049
Product RangeDual 256-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance50kohm
Control Interface2 Wire, I2C, Serial
No. of PotsDual
Track TaperLinear
Supply Voltage Min2.85V
Supply Voltage Max5.5V
IC Case / PackageCSBGA
No. of Pins16Pins
IC MountingSurface Mount
Potentiometer IC Case StyleCSBGA
No. of Steps256
Temperature Coefficient± 50ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product RangeDual 256-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
2 Wire, I2C, Serial
Track Taper
Linear
Supply Voltage Max
5.5V
No. of Pins
16Pins
Potentiometer IC Case Style
CSBGA
Temperature Coefficient
± 50ppm/°C
Operating Temperature Max
95°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
End To End Resistance
50kohm
No. of Pots
Dual
Supply Voltage Min
2.85V
IC Case / Package
CSBGA
IC Mounting
Surface Mount
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Dual 256-Tap Non-volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
