Product Information
Product Overview
The DS1500WEN+ is a Y2K watchdog RTC with non-volatile control in 32 pin TSOP package. It is a full-function, year 2000-compliant real time clock/calendar (RTC) with an alarm, watchdog timer, power-on reset, battery monitors, 256 bytes of on-board non-volatile (NV) SRAM, NV control for backing up an external SRAM and a 32.768KHz output. User access to all registers within the DS1500 is accomplished with a byte-wide interface. The RTC registers contain century, year, month, date, day, hours, minutes and seconds data in 24-hour binary-coded decimal (BCD) format. Corrections for day of month and leap-year compensation valid up to the year 2100. Power control circuitry supports system power-on from date/day/time alarm or key closure/modem detect signal. The DS1500 is used in remote systems, battery backed systems, telecom switches and office equipments.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Programmable watchdog timer and RTC alarm
- Day of week/date alarm register
- Automatic battery backup and write protection to external SRAM
- Precision power-on reset
- 256bytes user non-volatile RAM
- Auxiliary battery input
- Accuracy better than ±1 minute/month at +25°C
- Battery voltage level indicator flags
Applications
Clock & Timing, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Bytewide
HH:MM:SS
Alarm RTC
3.6V
TSOP
Bytewide
-
85°C
No SVHC (07-Jul-2017)
Day; Date; Month; Year; Century
HH:MM:SS
3V
TSOP
32Pins
-
-40°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate