Need more?
| Quantity | Price |
|---|---|
| 1+ | Php12,271.700 |
Product Information
Product Overview
DC2895A demonstration circuit is a 100V monolithic DC/DC step-down regulator featuring the LT®7101. The demo board is designed for a 12V/1A output from a 12V to 100V input at 400KHz switching frequency. The wide input range makes it suitable for automotive, industrial, medical instrument, and telecom applications. This buck regulator has a peak efficiency of 94.5% at 24VIN, 92.3% at 48VIN and 87.1% at 100VIN. The LT7101 is a compact, high efficiency synchronous monolithic step-down switching regulator with fast current programming. The power switches, compensation network and other necessary circuits are inside of the LT7101 to minimize external components and simplify design. The LT7101 has a wide operating range from 4.4V to 105V. A 35ns minimum on-time together with 100% maximum duty cycle allow practical use at any output voltage between 1V and VIN. The switching frequency can be programmed either via an oscillator resistor or an external clock over a 200KHz to 2MHz range.
- LT7101 features fast, accurate O/P current programming and monitoring, ultralow EMI/EMC emissions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT7101EUHE#PBF
-
LT7101EUHE#PBF
Synchronous Buck Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate