register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php25,526.100 |
Product Information
Product Overview
DC2784B-C is a LTM4700EY µModule regulator with digital power system management. This demonstration circuit is a high efficiency, high density, µModule® regulator with 4.5V to 16V input range. It powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter. To fully explore the extensive power system management features of the part, download the GUI software LTpowerPlay® to a PC and use ADI’s I2C/SMBus/PMBus dongle DC1613A to connect to the board. LTpowerPlay allows for on-the-fly reconfiguration of the part, stores the configuration in EEPROM, and enables viewing of voltage, current, temperature, and fault status telemetry.
- Input voltage range from 4.5 to 16V at TA = 25°C
- Output voltage, VOUT0 is 1V typical (at VIN = 4.5V to 16V, IOUT0 = 0A to 50A, TA = 25°C)
- Typical efficiency is 88.7% (at VIN = 12V, VOUT0 = 1.0V, IOUT0 = 50A, TA = 25°C)
- Default switching frequency is 500KHz typical (at TA = 25°C)
- 400A maximum output current
- Number of output is 1
- Number of LTM4700 µModule regulators on the board is 4
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
