
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php7,502.300 |
Product Information
Product Overview
DC2748A is a 3.3V VIN, dual 2A, 6MHz synchronous step-down regulators at 1.8V and 2V outputs, in a 0.71cm² solution demonstration board. Demonstration circuit DC2748A features the LTC©3315B dual 5V, 2A synchronous step-down DC/DC regulators operating at 6MHz. One regulator provides a 1.8V output and the other provides 2V, both up to a 2A load. The LTC3315B supports adjustable output voltages from 0.5V to VIN, operating frequencies from 3MHz up to 10MHz. The LTC3315B is a compact, high efficiency and high speed synchronous monolithic step-down switching regulator. Fast minimum on-time of 25ns enables high VIN to low VOUT conversion at high frequency.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC3315BEV#PBF
-
LTC3315BEV#PBF
Synchronous Step Down Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
