
Need more?
| Quantity | Price |
|---|---|
| 1+ | Php31,247.100 |
Product Information
Product Overview
DC2348A-A demonstration circuit is a high power high high-efficiency bi-directional synchronous buck or boost converter featuring the LTC®3871. The DC2348A-A operates with two each LTC3871 devices with four phases. When operating in buck mode, this demo circuit has an input voltage range of 30V to 75V and produces a 12V output. When operating in boost mode, the input voltage is from 10V to 13V and produces a 48V output voltage. The board has a switch that allows the converter to run in either buck or boost mode. A DC voltage source can be connected to the SETCUR turret to set the average inductor current in each phase of the converter. The board also utilize a mode jumper to select forced continuous conduction mode, buck-mode only pulse-skipping or full pulse-skipping mode for buck and boost.
- 60A output current (Buck mode)
- 15A output current (boost mode)
- 110KHz operating frequency (Buck mode)
- 110KHz operating frequency (Boost mode)
- 97.5% efficiency at 48V to 12V at 60A and 97% efficiency at 12V to 48V at 15A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC3871HLXE#PBF
-
LTC3871HLXE#PBF
Synchronous Buck-Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
