Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC112A-BCopy
Order Code4032980
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeReceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT1328CS8
Product Range-
Kit ContentsDemonstration Board LT1328CS8
SVHCNo SVHC (27-Jun-2024)
Product Overview
DC112A-B is a demonstration board for LT1328CMS8 IR transceiver for use in SIR, FIR and 4PPM infrared data links in MSOP package.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
Receiver
Silicon Core Number
LT1328CS8
Kit Contents
Demonstration Board LT1328CS8
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
