
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php719.600 |
| 10+ | Php555.300 |
| 25+ | Php493.200 |
| 100+ | Php461.300 |
| 250+ | Php446.000 |
| 500+ | Php434.300 |
Product Information
Product Overview
ADUM7641CRQZ-RL7 is a 1kV RMS six-channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. It offers space savings and a lower price than 2.5KV or 5KV isolation solutions when only functional isolation is needed. It offers very low power consumption, using one-tenth to one-sixth the power of other digital isolators, with the supply voltage on either side ranging from 3V to 5.5V. It is used in applications such as general-purpose, multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceivers, industrial field bus isolation.
- 1000V rms isolation rating, 3V/5V level translation
- Bidirectional communication, upto 25Mbps data rate (NRZ
- High common-mode transient immunity is <gt/>25KV/μs typ at (VIx = VDDx, VCM = 1000V)
- Pulse width is 40ns minimum at (TA = 25°C, VDD1 = VDD2 = 5V)
- Data rate is 25Mbps maximum at (TA = 25°C, VDD1 = VDD2 = 5V)
- Propagation delay is 40ns typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Supply current is 38mA typical
- Output rise/fall time is 2.0ns typical at (10% to 90%)
- Operating temperature range from -40°C to +105°C
- 20-lead QSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6Channels
5.5V
20Pins
-
Digital Isolator
1kV
105°C
-
3V
QSOP
25Mbps
-
Magnetic
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
