Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php5,636.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php5,636.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP7112CB-EVALZ
Order Code4408442
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP7112
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsEvaluation Board ADP7112
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADP7112CB-EVALZ is an evaluation board that is used to demonstrate the functionality of the ADP7112 linear regulator. Simple device measurements, such as line and load regulation, dropout voltage, and ground current, can be demonstrated with just a single voltage source, load resistors, and a voltmeter or an ammeter.
- Input voltage range from 2.7V to 20V
- Output current range from 0mA to 200mA
- Output voltage initial accuracy of ±0.8%
- Operating temperature range from -40°C to +125°C
- Adjustable output voltage via two external resistors from any fixed output voltage option
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADP7112
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADP7112
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001