
Need more?
| Quantity | Price |
|---|---|
| 1+ | Php1,381.500 |
| 10+ | Php1,101.200 |
| 46+ | Php994.100 |
| 138+ | Php940.500 |
| 276+ | Php914.000 |
| 506+ | Php895.100 |
Product Information
Product Overview
ADM2863E is a 5.7kV rms signal and power isolated RS-485 transceiver. This device is designed for balanced transmission lines and comply with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987(E). This device features an integrated, low electromagnetic interference (EMI), isolated dc-to-dc converter, which eliminates the need for an external isolated power supply. The isolation barrier provides immunity to system level electromagnetic compatibility (EMC) standards. It is widely used in application such as heating, ventilation, and air conditioning (HVAC) networks, industrial field buses, building automation, utility networks, energy meters etc.
- Operating temperature is −40°C to +105°C
- Passes EN 55032 Class B with margin on a 2-layer PCB
- PROFIBUS compliant for 5V VISO
- High common-mode transient immunity is 250kV/µs
- Supports 192 bus nodes (72Kohm receiver input impedance)
- Full hot swap support (glitch free power-up/power-down)
- Isolation is 5.7kV
- Data rate is 0.5Mbps
- Full duplex
- Package style is 28-lead SOIC-W-FP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolated RS422 / RS485 Transceiver
1
500Kbps
5.5V
28Pins
±12 kV (Contact), ±15 kV (Air Gap), ±4 kV (HBM)
-40°C
-
MSL 3 - 168 hours
1Receivers
Full Duplex
3V
WSOIC
192
Idle, Open, Short
105°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
