Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADIN1320CCPZ-R7Copy |
| Order Code | 5173724 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php995.680 |
| 10+ | Php737.750 |
| 50+ | Php664.860 |
| 100+ | Php592.760 |
| 250+ | Php559.120 |
| 500+ | Php538.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php995.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADIN1320CCPZ-R7Copy |
| Order Code | 5173724 |
| Technical Datasheet | |
| Device Type | Ethernet PHY |
| Supported Standards | IEEE 802.3 |
| Supply Voltage Min | 3.135V |
| Supply Voltage Max | 3.465V |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 48Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Device Type | Ethernet PHY |
|---|---|
| Supply Voltage Min | 3.135V |
| IC Case / Package | LFCSP-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Supported Standards | IEEE 802.3 |
|---|---|
| Supply Voltage Max | 3.465V |
| No. of Pins | 48Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
