Need more?
| Quantity | Price |
|---|---|
| 1+ | Php186.700 |
| 10+ | Php139.700 |
| 50+ | Php121.000 |
| 100+ | Php115.100 |
| 250+ | Php106.800 |
| 500+ | Php99.500 |
| 2500+ | Php95.400 |
Product Information
Product Overview
ADG736L is a monolithic device comprising two independently selectable CMOS single pole, double throw (SPDT) switches. The switch is designed using a submicron process that provides low power dissipation, yet gives high switching speed, low on resistance, low leakage currents, and wide input signal bandwidth. The on resistance profile is very flat over the full analogue signal range. This ensures excellent linearity and low distortion when switching audio signals. Fast switching speed also makes the part suitable for video signal switching. Each switch conducts equally well in both directions when on; each has an input signal range that extends to the power supplies. This device exhibits break-before-make switching action. It is used in application such as USB 1.1 signal switching circuits, cell phones, PDAs, battery-powered systems, communication systems, sample-and-hold systems, audio signal routing, audio and video switching, mechanical reed relay replacement etc.
- Single supply operation is 1.8V to 5.5V
- On resistance is 2.5ohm typical at (VS = 0V to VDD, IDS = -10mA)
- Low on-resistance flatness
- 200MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Rail-to-rail operation
- Fast switching times tON is 16ns max at (VS = 3V) tOFF is 8ns max at (VS = 3V)
- TTL/CMOS compatible
- Channel-to-channel crosstalk is -62dB typical at (RL = 50 ohm, CL = 5pF, f = 10MHz)
- Operating temperature is -40°C to +85°C
- Package style is 10-lead mini small outline (MSOP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4ohm
MSOP
2Channels
4ohm
-
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Single Supply
1.8V to 5.5V
10Pins
2.5ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate