Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADEMA124ACPZ
Order Code4829418
Product Range4 Channel 24-Bit Sigma-Delta ADCs
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php454.700 |
| 10+ | Php321.800 |
| 25+ | Php282.600 |
| 100+ | Php247.900 |
| 250+ | Php239.200 |
| 500+ | Php233.300 |
| 1000+ | Php227.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php454.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADEMA124ACPZ
Order Code4829418
Product Range4 Channel 24-Bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)24bit
Sampling Rate64kSPS
Input Channel TypeDifferential, Pseudo Differential
Data Interface4 Wire, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.97V
Supply Voltage Max3.63V
ADC / DAC Case StyleLFCSP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range4 Channel 24-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential, Pseudo Differential
Supply Voltage Type
Single
Supply Voltage Max
3.63V
No. of Pins
32Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
64kSPS
Data Interface
4 Wire, SPI
Supply Voltage Min
2.97V
ADC / DAC Case Style
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
4 Channel 24-Bit Sigma-Delta ADCs
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001