Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • View All Services
                          • Technical Resources
                            • Back to Technical Resources
                            • DevKit HQ
                              • eTechJournal
                                • Artificial Intelligence
                                  • Internet of Things
                                    • Security & Surveillance
                                      • Healthcare
                                        • OEM Solutions
                                          • EV Charging
                                            • Transportation
                                              • Industrial Automation
                                                • Robotics
                                                  • Maintenance & Safety
                                                    • Wireless Technology
                                                      • Sensor Technology
                                                        • Power Management
                                                          • Motor Control
                                                            • Calculators & Charts
                                                              • Engineering Glossary
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Analog-to-Digital Converters - ADC
                                                                                                    Print Page

                                                                                                    AD9207BBPZ-6G

                                                                                                    Analogue to Digital Converter, Pipelined, 12 bit, 6 GSPS, 2 Channels, Differential

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD9207BBPZ-6G
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9207BBPZ-6G
                                                                                                    Order Code4017011
                                                                                                    Product RangeDual 12-Bit Pipelined ADCs
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    2 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php100,634.500
                                                                                                    10+Php98,622.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php100,634.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9207BBPZ-6G
                                                                                                    Order Code4017011
                                                                                                    Product RangeDual 12-Bit Pipelined ADCs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    ADC ArchitecturePipelined
                                                                                                    Resolution (Bits)12bit
                                                                                                    Sampling Rate6GSPS
                                                                                                    No. of Channels2Channels
                                                                                                    Input Channel TypeDifferential
                                                                                                    Supply Voltage TypeSingle
                                                                                                    Data Interface3 Wire, 4 Wire, SPI
                                                                                                    Supply Voltage Min950mV
                                                                                                    Supply Voltage Max2.1V
                                                                                                    ADC / DAC Case StyleBGA-ED
                                                                                                    IC Case / PackageBGA-ED
                                                                                                    No. of Pins324Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max120°C
                                                                                                    Product RangeDual 12-Bit Pipelined ADCs
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    AD9207 is a dual, 12bit, 6GSPS analogue-to-digital converter (ADC). The ADC input features an on-chip wideband buffer with overload protection. This device is designed to support applications capable of direct sampling wideband signals up to 8GHz. An on- chip, low phase noise, phase-locked loop (PLL) clock synthesizer is available to generate the ADC sampling clock, which simplifies the printed circuit board (PCB) distribution of a high frequency clock signal. A clock output buffer is available to transmit the ADC sampling clock to other devices. Typical application includes wireless communications infrastructure, Microwave point to point, e-band, and 5G mmWave, Broadband communications systems, satellite communications, DOCSIS 3.1 and 4.0 cmts, electronic warfare and Electronic test and measurement systems.

                                                                                                    • Flexible, reconfigurable common platform design
                                                                                                    • Versatile digital features
                                                                                                    • Programmable 192-tap PFIR filter for receive equalization
                                                                                                    • Programmable delay per data path
                                                                                                    • Supports 4 different profile settings loaded via the GPIOx pins
                                                                                                    • Fast frequency hopping and ADC clock driver with selectable divide ratios
                                                                                                    • On-chip temperature monitoring unit: flexible GPIOx pins
                                                                                                    • SERDES JESD204B/JESD204C interface, 8 lanes up to 24.75Gbps
                                                                                                    • 324 ball BGA-ED package
                                                                                                    • Operating temperature range from -40 to 120°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    ADC Architecture

                                                                                                    Pipelined

                                                                                                    Sampling Rate

                                                                                                    6GSPS

                                                                                                    Input Channel Type

                                                                                                    Differential

                                                                                                    Data Interface

                                                                                                    3 Wire, 4 Wire, SPI

                                                                                                    Supply Voltage Max

                                                                                                    2.1V

                                                                                                    IC Case / Package

                                                                                                    BGA-ED

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    120°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Resolution (Bits)

                                                                                                    12bit

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Supply Voltage Type

                                                                                                    Single

                                                                                                    Supply Voltage Min

                                                                                                    950mV

                                                                                                    ADC / DAC Case Style

                                                                                                    BGA-ED

                                                                                                    No. of Pins

                                                                                                    324Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Dual 12-Bit Pipelined ADCs

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:3A001.a.5.a.3
                                                                                                    EU ECCN:3A001.a.5.a.3
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.052617
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741