Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8505ACBZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4839477
Cut Tape4839477RL
Your Part Number
2,990 In Stock
Need more?
2,990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php123.800 |
| 10+ | Php90.900 |
| 25+ | Php82.800 |
| 100+ | Php74.300 |
| 250+ | Php69.800 |
| 500+ | Php67.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php123.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8505ACBZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4839477
Cut Tape4839477RL
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product95kHz
Slew Rate Typ0.013V/µs
Supply Voltage Range1.8V to 5V, ± 900mV to ± 2.5V
IC Case / PackageWLCSP
No. of Pins6Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.013V/µs
IC Case / Package
WLCSP
Amplifier Type
CMOS
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
95kHz
Supply Voltage Range
1.8V to 5V, ± 900mV to ± 2.5V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
