Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php1,019.300 |
| 10+ | Php841.100 |
| 25+ | Php796.500 |
| 100+ | Php778.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php1,019.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8349AREZ-RL7Copy
Order Code5107560
Technical Datasheet
IC Case / PackageTSSOP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Frequency Response RF Min700MHz
Frequency Response RF Max2.7GHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Case / Package
TSSOP-EP
Operating Temperature Min
-40°C
Frequency Response RF Min
700MHz
Product Range
-
No. of Pins
16Pins
Operating Temperature Max
85°C
Frequency Response RF Max
2.7GHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
