Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • View All Services
                          • Technical Resources
                            • Back to Technical Resources
                            • Security & Surveillance
                              • Healthcare
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Analog-to-Digital Converters - ADC
                                                                                                    Print Page

                                                                                                    AD7708BRUZ

                                                                                                    Analogue to Digital Converter, 16 bit, Differential, Pseudo Differential

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD7708BRUZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD7708BRUZ
                                                                                                    Order Code4016681
                                                                                                    Product RangeSingle 16-bit Sigma-Delta ADCs
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    34 In Stock

                                                                                                    Need more?

                                                                                                    34 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php869.600
                                                                                                    10+Php601.200
                                                                                                    50+Php488.000
                                                                                                    100+Php451.900
                                                                                                    250+Php436.900
                                                                                                    500+Php428.200
                                                                                                    1000+Php419.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php869.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD7708BRUZ
                                                                                                    Order Code4016681
                                                                                                    Product RangeSingle 16-bit Sigma-Delta ADCs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution (Bits)16bit
                                                                                                    Sampling Rate-
                                                                                                    Input Channel TypeDifferential, Pseudo Differential
                                                                                                    Data Interface3 Wire, Microwire, QSPI, Serial, SPI
                                                                                                    Supply Voltage TypeSingle
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    ADC / DAC Case StyleTSSOP
                                                                                                    No. of Pins28Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeSingle 16-bit Sigma-Delta ADCs
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    AD7708 is an 8/10-channel, low voltage, low power ADC. Signals can be converted directly from a transducer without the need for signal conditioning. The device operates from a 32KHz crystal with an on-board PLL generating the required internal operating frequency. The output data rate from the part is software programmable. The peak-to-peak resolution from the part varies with the programmed gain and output data rate. It is widely used in application such as Industrial process control, instrumentation, pressure transducers, portable instrumentation, smart transmitters etc.

                                                                                                    • 16bit resolution, integral nonlinearity is ±15ppm of FSR max at (2ppm typical)
                                                                                                    • Factory-calibrated, single conversion cycle setting
                                                                                                    • Programmable gain front end, simultaneous 50Hz and 60Hz rejection
                                                                                                    • VREF Select™ allows absolute and ratiometric measurement capability
                                                                                                    • Operation can be optimized for analogue performance (CHOP = 0) or channel throughput (CHOP = 1)
                                                                                                    • 3-wire serial SPITM, QSPITM, MICROWIRETM, and DSP-compatible schmitt trigger on SCLK
                                                                                                    • Specified for single 3V and 5V operation, normal: 1.28mA typ at 3V
                                                                                                    • Power-down is 30A (32KHz crystal running)
                                                                                                    • On-chip functions, rail-to-rail input buffer and PGA, 2-bit digital I/O port
                                                                                                    • Operating temperature is -40°C to +85°C, package style is TSSOP

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Resolution (Bits)

                                                                                                    16bit

                                                                                                    Input Channel Type

                                                                                                    Differential, Pseudo Differential

                                                                                                    Supply Voltage Type

                                                                                                    Single

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Sampling Rate

                                                                                                    -

                                                                                                    Data Interface

                                                                                                    3 Wire, Microwire, QSPI, Serial, SPI

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    ADC / DAC Case Style

                                                                                                    TSSOP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Single 16-bit Sigma-Delta ADCs

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741