
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | Php1,008.500 | Php1,008.50 |
| Total Price | Php1,008.50 | ||
| Quantity | Price |
|---|---|
| 1+ | Php1,008.500 |
| 10+ | Php792.500 |
| 25+ | Php738.500 |
| 100+ | Php679.500 |
| 250+ | Php675.000 |
| 500+ | Php661.500 |
Product Information
Product Overview
AD7327BRUZ-REEL7 is an 8-channel, 12bit plus sign successive approximation ADC designed on the iCMOS (industrial CMOS) process. iCMOS is a process combining high voltage silicon with submicron CMOS and complementary bipolar technologies. It enables the development of a wide range of high performance analogue ICs capable of 33V operation in a footprint that no previous generation of high voltage parts could achieve. Unlike analogue ICs using conventional CMOS processes, iCMOS components can accept bipolar input signals while providing increased performance, dramatically reduced power consumption and reduced package size.
- Software-selectable input ranges: ±10V, ±5V, ±2.5V, 0V to +10V and true bipolar input ranges
- 500KSPS throughput rate, 18mW low power, 22MHz full power signal bandwidth
- 8 analogue input channels with channel sequencer
- Single-ended, true differential and pseudo differential analogue input capability
- High analogue input impedance
- Temperature indicator
- Internal 2.5V reference and high speed serial interface
- Power-down modes
- 20 lead TSSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
500kSPS
Pseudo Differential, Single Ended
Microwire, QSPI, SPI
5.25V
TSSOP
Surface Mount
85°C
MSL 1 - Unlimited
12bit
8Channels
Single
2.7V
TSSOP
20Pins
-40°C
Octal 12-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
