Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php5,218.200 |
| 13+ | Php4,266.500 |
| 26+ | Php4,181.600 |
| 104+ | Php4,096.200 |
Product Information
Product Overview
AD669 is a monolithic 16-bit DACPORT. It is manufactured on Analog Devices’ BiMOS II process. This process allows the fabrication of low power CMOS logic functions on the same chip as high precision bipolar linear circuitry. This device chip includes current switches, decoding logic, an output amplifier, a buried Zener reference and double-buffered latches. Data is loaded into the device in a parallel 16-bit format. The double-buffered latch structure eliminates data skew errors and provides for simultaneous updating of DACs in a multi-DAC system.
- On-chip output amplifier
- High stability buried zener reference
- Output noise voltage is 120nV/√Hz typ
- 15-bit monotonic over temperature
- Fast 40ns write pulse
- Unipolar or bipolar output
- Low THD+N is 0.009%
- Linearity error is ±2LSB
- Gain TC is 15ppm/°C max
- Operating temperature is –40°C to +85°C, packaging style is plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Parallel
DIP
Single Ended
85°C
-
-
± 13.5V to ± 16.5V
28Pins
-40°C
16-bit Voltage Output DACs
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate