Need more?
| Quantity | Price |
|---|---|
| 1+ | Php1,724.100 |
| 10+ | Php1,245.200 |
| 75+ | Php1,067.700 |
| 150+ | Php1,046.700 |
| 300+ | Php1,025.200 |
| 525+ | Php1,003.800 |
Product Information
Product Overview
AD5675RBRUZ is an internal, 16bit, nanoDAC+ with an I²C interface and buffered voltage output digital-to-analogue converter. Operating from a single 2.7V to 5.5V supply, the device is guaranteed monotonic by design. It features a power-on reset circuit and an RSTSEL pin, ensuring that the DAC outputs power up to zero scale or midscale and remain there until a valid write occurs. Additionally, the AD5675R includes a power-down mode, reducing current consumption to 1μA typical. Applications include optical transceivers, base station power amplifiers, process control (PLC input/output cards), industrial automation, and data acquisition systems.
- Relative accuracy is ±3LSB max (gain = 1, TA = -40°C to +125°C)
- Reference temperature coefficient is 2ppm/°C typ (TA = -40°C to +125°C)
- Differential nonlinearity is ±0.7LSB typ (gain = 1, TA = -40°C to +125°C)
- Offset error is -0.75mV typ (gain = 1, TA = -40°C to +125°C)
- Gain error is +0.04% of FSR typ (gain = 1, TA = -40°C to +125°C)
- TUE is ±0.03% of FSR typ (gain = 1, TA = -40°C to +125°C)
- Output impedance is 0.04ohm typ (TA = -40°C to +125°C)
- Easy implementation, high performance, 400KHz I²C-compatible serial interface
- Power supply range from 2.7 to 5.5V, output voltage is 2.5V max (gain = 1, TA = -40 to +125°C)
- 20 lead TSSOP package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
2 Wire, I2C, Serial
TSSOP
-
125°C
-
No SVHC (25-Jun-2025)
-
2.7V to 5.5V
20Pins
-40°C
8 Channel 16-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate