
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php1,772.600 |
| 10+ | Php1,429.700 |
| 25+ | Php1,364.000 |
| 100+ | Php1,297.800 |
| 250+ | Php1,232.600 |
Product Information
Product Overview
AD5674 is a low power, 16-channel, 12-bit, buffered voltage output, digital-to-analog converter (DAC). This device contain a power-down mode that reduces the current consumption to 2μA typical. It is widely used in application such as optical transceivers, base station power amplifiers, process control (programmable logic controller (PLC) input/output cards), industrial automation, data acquisition systems etc.
- Reset value is zero scale, 50MHz serial peripheral interface (SPI) with readback or daisy chain
- Relative accuracy (INL) is ±0.12LSB typ at (gain = 2)
- Differential nonlinearity (DNL) is ±0.05LSB typ at (gain = 2)
- Total unadjusted error (TUE) is ±0.03% of FSR typ at (gain = 1)
- Offset error is −0.1mV typ at (gain = 2), gain error is −0.02% of FSR typ at (gain = 2)
- Voltage reference temperature coefficient is 2ppm/°C typ
- Short-circuit current is 40mA typ, power supply range is 2.7V to 5.5V
- User selectable gain of 1 or 2 (GAIN pin), 1.8V logic compatibility
- Operating temperature is -40°C to +125°C
- Packaging style is 28-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
16Channels
Voltage
Single Ended
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
5.5V
2.7V
LFCSP
LFCSP-EP
28Pins
-40°C
16 Channel 12-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
