Need more?
| Quantity | Price |
|---|---|
| 1+ | Php1,173.600 |
| 10+ | Php826.700 |
| 25+ | Php736.800 |
| 100+ | Php648.700 |
| 250+ | Php635.900 |
| 500+ | Php623.100 |
Product Information
Product Overview
AD5060 is a low power, single channel 16-bit buffered voltage-out DAC. The part uses a versatile 3-wire serial interface that operates at clock rates upto 30MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. The reference for the device is supplied from an external VREF pin. A reference buffer is also provided on-chip. The device contains a power-down feature that reduces the current consumption of the device to typically 330nA at 5V and provides software-selectable output loads while in power-down mode. The parts are put into power-down mode over the serial interface. Total unadjusted error for the parts is <lt/>2mV. The parts exhibit very low glitch on power-up. It is widely used in application such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Guaranteed monotonic by design
- Low power serial interface with schmitt-triggered inputs
- Fast settling time of 4μs typically
- Operating power supply is 2.7V to 5.5V, reset to 0V
- Active-low SYNC interrupt facility
- Relative accuracy(INL) is 1LSB max
- Slew rate is 1.2V/μs typ at (¼ scale to ¾ scale code transition to ±1LSB, RL = 5Kohm, CL = 200pF)
- Operating temperature range is −40°C to +85°C
- Packaging style is 8 lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
SOT-23
Single Ended
85°C
-
No SVHC (25-Jun-2025)
-
2.7V to 5.5V
8Pins
-40°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate